Print Page
T39077A 180-RND
Tapered Nose Pliers, 1.6mm Hard/2.5mm Medium Hard/Above 4mm Soft Cutting, 190mm L, RedLine Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T39077A 180-RNDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4732461 |
| Product Range | RedLine Series |
| Also Known As | GTIN UPC EAN: 5013969251883 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,709.330 |
| 6+ | NT$2,655.150 |
| 12+ | NT$2,600.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,709.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T39077A 180-RNDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4732461 |
| Product Range | RedLine Series |
| Also Known As | GTIN UPC EAN: 5013969251883 |
| Technical Datasheet | |
| Plier Style | Tapered nose |
| Jaw Opening Max | - |
| Overall Length | 190mm |
| Product Range | RedLine Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The RedLine VDE Access Plier is specially designed for intricate electrical installation work where space is restricted, such as in recessed cabinets and cable trays. Its streamlined, tapered nose provides superior access, while unique jaw features securely grip nuts and hold cable clips. Fully VDE certified to 1,000V and tether-ready, this multi-functional tool offers enhanced leverage and total safety.
- Streamlined, tapered nose and 190mm length are ideal for gripping nuts and cutting wires in recessed cabinets and confined spaces
- Features a gutter nut holder for square nuts on cable trays and a 90° pin holder to secure cable clips/nails for hammering
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to IEC 60900:2004
- New rounded handles with 30% more material provide greater leverage and an ergonomic, anti-slip grip to reduce fatigue
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- Drop-forged special alloy steel with induction hardened jaws and C.K optimised geometry
- Cutting capacities: hard (1.6mm), medium hard (2.5mm), and soft (<gt/>4.0mm)
Notes
Save 15% on CK Tools test and tool supplies, available until 4th September.
Technical Specifications
| Plier Style | Tapered nose |
|---|---|
| Overall Length | 190mm |
| SVHC | No SVHC (25-Jun-2025) |
| Jaw Opening Max | - |
|---|---|
| Product Range | RedLine Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .247 |
