Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3910 210Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927343 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,833.340 |
| 6+ | NT$2,722.890 |
| 12+ | NT$2,621.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,833.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3910 210Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927343 |
| Technical Datasheet | |
| Plier Style | Long Nose |
| Jaw Opening Max | - |
| Overall Length | 22mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T3910 210 is a 210mm VDE multi-functional plier designed for professional electrical and maintenance applications. This versatile 7-in-1 long nose combination plier performs gripping, cutting, stripping, forming, crimping, reaming and shearing functions in a single tool for improved efficiency and convenience. It features six precision stripping notches suitable for stranded cables from 0.5 to 4.0mm² and solid cables from 0.75 to 6mm², making it ideal for a wide range of wiring and installation tasks.
- 2 bolt shears for M3.5 and M4 bolts
- Reams internal burrs from 10-22mm diameter
- Crimping section for both insulated and non-insulated terminals
- Long nose gripping jaw with flat and curved sections
- Shear style cutting section for snipping and ringing copper cable up to 6mm diameter
- Dedicated wire loop former hole
- Slim profile for easy access
- Integrated tool tether attachment points in both handles
Technical Specifications
| Plier Style | Long Nose |
|---|---|
| Overall Length | 22mm |
| SVHC | No SVHC (04-Feb-2026) |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .237 |
