Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3965Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927349 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,379.360 |
| 6+ | NT$1,351.780 |
| 12+ | NT$1,324.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,379.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3965Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927349 |
| Technical Datasheet | |
| Overall Length | 160mm |
| Cutting Capacity Max | 9mm |
| For Use With | Aluminium & Copper Cables |
| Blade Edge | Shear |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T3965 is a 160mm cable cutter with spring, made from premium Japanese alloy steel for durability and long service life. Razor-sharp induction hardened cutting edges ensure clean, efficient cutting performance, while the integrated spring with lock function enables smooth and safe operation.
- Reduces hand fatigue and enhances control during use
- Precision shearing action
- Slices through cable with deftly clean results
- Curved profile blade
- Designed for effective cable ringing and cutting without crushing or distorting the wire
- Dual contoured stripping notch
- Removes insulation without the need to twist
- PVC coated handles
- For secure comfortable grip
- Suitable for copper & aluminium wire only up to ⌀9mm
Technical Specifications
| Overall Length | 160mm |
|---|---|
| For Use With | Aluminium & Copper Cables |
| Product Range | - |
| Cutting Capacity Max | 9mm |
|---|---|
| Blade Edge | Shear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
