Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3968Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927348 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,204.370 |
| 6+ | NT$1,180.290 |
| 12+ | NT$1,156.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,204.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3968Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927348 |
| Technical Datasheet | |
| Overall Length | 150mm |
| Cutting Capacity Max | - |
| For Use With | 3mm Stainless Steel and 4mm Steel Cables |
| Blade Edge | Shear |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T3968 is a 150mm cable/wire rope cutter made from premium Japanese alloy steel for durability and long service life. Razor-sharp induction hardened cutting edges ensure clean, efficient cutting performance, while the integrated spring with lock function enables smooth and safe operation.
- Reduces hand fatigue and enhances control during use
- Precision shearing action
- Slices through hard wire and cable with deftly clean results
- Curved profile blade
- Designed for effective cutting of multi strand hard wire rope without crushing or splaying
- PVC coated handles
- For secure comfortable grip
- Suitable for steel max ⌀4mm and stainless steel max ⌀3mm cable and wire
Technical Specifications
| Overall Length | 150mm |
|---|---|
| For Use With | 3mm Stainless Steel and 4mm Steel Cables |
| Product Range | - |
| Cutting Capacity Max | - |
|---|---|
| Blade Edge | Shear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .213 |
