Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3970Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4816593 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,373.780 |
| 6+ | NT$1,287.880 |
| 12+ | NT$1,236.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,373.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3970Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4816593 |
| Technical Datasheet | |
| Overall Length | 155mm |
| Cutting Capacity Max | - |
| For Use With | Cables |
| Blade Edge | Flush |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
T3970 is a cable tie installation flush cut side cutter.
- Ultimate tool for the efficient installation of plastic cable ties
- Ultra-flush bevelled jaws deliver precise, clean cut, eliminating sharp edges, reduce risk of injury
- Patented serrated grip securely holds cable ties in place for optimal tensioning and a clean finish
- Premium Japanese steel expertly honed for superior sharpness, ensuring the cleanest cuts every time
- Ergonomic textured PVC handle provides maximum grip and comfort for extended use without strain
Technical Specifications
| Overall Length | 155mm |
|---|---|
| For Use With | Cables |
| Product Range | - |
| Cutting Capacity Max | - |
|---|---|
| Blade Edge | Flush |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82033000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
