Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3973A 210Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927346 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,322.980 |
| 6+ | NT$2,177.730 |
| 12+ | NT$2,090.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,322.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3973A 210Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4927346 |
| Technical Datasheet | |
| Overall Length | 210mm |
| Cutting Capacity Max | 11mm |
| For Use With | Aluminium & Copper Cables |
| Blade Edge | Shear |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
T3973A 210 is a 210mm VDE cable cutter suitable for copper & aluminium wire only.
- Special alloy steel construction
- Razor sharp, induction hardened cutting edges for outstanding cutting performance
- Shearing action for clean cut results
- Special profile blade for effective cable cutting & wire stripping
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- VDE approved
- Individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201
- ɸ11mm capacity
Technical Specifications
| Overall Length | 210mm |
|---|---|
| For Use With | Aluminium & Copper Cables |
| Product Range | - |
| Cutting Capacity Max | 11mm |
|---|---|
| Blade Edge | Shear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .324 |
