Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,249.140 |
| 6+ | NT$1,179.800 |
| 12+ | NT$1,158.100 |
Price for:1 Set
Minimum: 1
Multiple: 1
NT$1,249.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4418
Order Code4816583
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T4418 is a set of 6 T handle hexagon key.
- Chrome finish C45 steel shafts giving excellent strength and hardness
- 40CR chrome vanadium tips for durability and corrosion resistance
- PVC dipped anti-slip T-handle
- Satin chrome finish
Contents
5mm, 5.5mm, 6mm, 7mm, 8mm, 10mm sizes hexagon key.
Technical Specifications
Kit Contents
6 Pieces of 5, 5.5, 6, 7, 8, and 10mm T Handle Hexagon Keys
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.379
