Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4722-1250Copy
Manufacturer Standard Lead Time8 weeks
Order Code1813363
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$393.550 |
| 6+ | NT$385.680 |
| 12+ | NT$377.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$393.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T4722-1250 is a PH1 x 250mm long reach Screwdriver with large soft grip tri-lobe handles for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
- Tip type marking for easy identification
- Large soft grip tri-lobe handle for exceptional comfort & high torque turns
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated, toughened alloy steel blade for increased strength & durability
- Magnetic tip holds the screw securely to the tip to aid positioning & setting
- According to DIN ISO 8764
- Size: PH1
- Visible blade length: 250 mm
- Overall length: 350 mm
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#1
Overall Length
350mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
