Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4766Copy
Manufacturer Standard Lead Time8 weeks
Order Code4816595
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,705.340 |
| 6+ | NT$1,598.710 |
| 12+ | NT$1,535.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,705.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4766Copy
Manufacturer Standard Lead Time8 weeks
Order Code4816595
Technical Datasheet
Length215mm
Jaw Opening Max39mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T4766 is an extra slim jaw wrench specifically designed for locking nuts and SWA glands with narrow component faces up to 39mm wide.
- 15-degree head-to-handle offset provides greater leverage for easier tightening
- Extra-slim (2.5mm) angled jaw profile allows for better access in tight spaces
- Durable black phosphate finish enhances corrosion resistance for long-lasting performance
- Constructed from high-quality chrome vanadium with a precision-ground finish
- Ergonomic soft-grip handle ensures comfort and control during extended use
Technical Specifications
Length
215mm
Product Range
-
Jaw Opening Max
39mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
