Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9715RCopy
Order Code3406651
Technical Datasheet
Light SourceLED
Power Rating15W
CCT-
Total Light Output1300lm
Equivalent Wattage-
IP / NEMA RatingIP54
Length260mm
Depth190mm
Width140mm
Energy Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Source
LED
CCT
-
Equivalent Wattage
-
Length
260mm
Width
140mm
Product Range
-
Power Rating
15W
Total Light Output
1300lm
IP / NEMA Rating
IP54
Depth
190mm
Energy Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.524
