
| Manufacturer | CLARE |
|---|---|
| Manufacturer Part No | CPC5602CCopy |
| Order Code | Re-Reel1653648RL Cut Tape1653648 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | CLARE |
|---|---|
| Manufacturer Part No | CPC5602CCopy |
| Order Code | Re-Reel1653648RL Cut Tape1653648 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 350V |
| Continuous Drain Current Id | 130mA |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | - |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
Product Overview
The CPC5602C is a N-channel depletion-mode FET utilizes IXYS Integrated Circuits Division's proprietary third generation vertical DMOS process. The third generation process realizes world class, high voltage MOSFET performance in an economical silicon gate process. The vertical DMOS process yields a highly reliable device. One of the primary applications is as a linear regulator/hook switch for the LITELINK™ family of data access arrangements (DAA) devices CPC5620A, CPC5621A and CPC5622A. It has a typical ON-resistance of 8Ω, a drain-to-source voltage of 350V. As with all MOS devices, the FET structure prevents thermal runaway and thermal-induced secondary breakdown.
- Depletion-mode device offers low RDS (ON) at cold temperatures
- High input impedance
- Low input and output leakage
- PC card (PCMCIA) compatible
Applications
Power Management, Communications & Networking, Security
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 130mA |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 2.5W |
| Product Range | - |
| Drain Source Voltage Vds | 350V |
|---|---|
| Transistor Case Style | SOT-223 |
| Gate Source Threshold Voltage Max | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000198 |
