Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6470270
Order Code1455475
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6470270
Order Code1455475
Technical Datasheet
Size (L x W) - Metric5.4m x 7.3m
Length18ft
Length - Metric5.4m
Length - Imperial18ft
Size (L x W) - Imperial18ft x 24ft
Width24ft
MaterialPolyethylene
Width - Metric7.3m
Width - Imperial24ft
Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Size (L x W) - Metric
5.4m x 7.3m
Length - Metric
5.4m
Size (L x W) - Imperial
18ft x 24ft
Material
Polyethylene
Width - Imperial
24ft
Product Range
-
Length
18ft
Length - Imperial
18ft
Width
24ft
Width - Metric
7.3m
Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:63061200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5