Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30244M3BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4755478
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,312.210 |
| 5+ | NT$2,138.770 |
| 10+ | NT$1,965.330 |
| 25+ | NT$1,842.350 |
| 50+ | NT$1,754.510 |
| 100+ | NT$1,670.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,312.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30244M3BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4755478
Technical Datasheet
Fibre TypeSinglemode, Multimode
Convert From Fibre Optic ConnectorMMC Jack
Convert To Fibre Optic ConnectorMMC Jack
Body MaterialPEI (Polyetherimide) Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypeAPC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Singlemode, Multimode
Convert To Fibre Optic Connector
MMC Jack
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
MMC Jack
Body Material
PEI (Polyetherimide) Body
Fibre Optic Connector Polish Type
APC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
