Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30260Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4752512 |
| Your Part Number | |
| Technical Datasheet |
176 In Stock
Need more?
176 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$326.610 |
| 10+ | NT$277.680 |
| 100+ | NT$236.020 |
| 250+ | NT$221.250 |
| 500+ | NT$210.710 |
| 1000+ | NT$200.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$326.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30260Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4752512 |
| Technical Datasheet | |
| Connector Type | SMA Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Screw |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | Panel Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CP30260 from CLIFF is a SMA Socket to SMA Socket Feedthrough Panel Mount Connector, constructed from black plastic and has CSK mounting holes.
- Fits standard XLR 24mm diameter cutout
- No soldering or punch termination, use standard cable for each connector style
- Front or rear mounted
- Low rear profile
- Impedance: 50 Ohm
- Frequency: 10MHz to 18GHz
Notes
Functionality is affected by cable quality, length and cable wiring configuration
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Screw |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 18GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
