Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30261
Order Code4752509
Your Part Number
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$295.640 |
| 10+ | NT$274.440 |
| 100+ | NT$256.480 |
| 250+ | NT$245.050 |
| 500+ | NT$236.650 |
| 1000+ | NT$228.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$295.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30261
Order Code4752509
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationScrew
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30261 from CLIFF is a RP SMA Socket to RP SMA Socket Feedthrough Panel Mount Connector, constructed from black plastic and has CSK mounting holes.
- Fits standard XLR 24mm diameter cutout
- No soldering or punch termination, use standard cable for each connector style
- Front or rear mounted
- Low rear profile
- Impedance: 50 Ohm
- Frequency: 10MHz to 18GHz
Notes
Functionality is affected by cable quality, length and cable wiring configuration
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05