Print Page
CP30620SMX1
In-Line Adapter, CAT5e, Nickel Frame, Adapter, In-Line, RJ45, RJ45, Slim FeedThrough Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30620SMX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4850519
Product RangeSlim FeedThrough Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$476.050 |
| 10+ | NT$404.480 |
| 25+ | NT$379.130 |
| 100+ | NT$343.810 |
| 250+ | NT$322.300 |
| 500+ | NT$306.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$476.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30620SMX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4850519
Product RangeSlim FeedThrough Series
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeSlim FeedThrough Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30620SMX1from CLIFF is a RJ45 Cat5e socket to RJ45 Cat5e socket slim feedthrough connector.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
SVHC
No SVHC (04-Feb-2026)
Connector Type A
RJ45
Product Range
Slim FeedThrough Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
