Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC592105Copy
Manufacturer Standard Lead Time6 weeks
Order Code4771962
Your Part Number
79 In Stock
Need more?
79 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$97.660 |
| 10+ | NT$83.010 |
| 100+ | NT$70.550 |
| 250+ | NT$66.760 |
| 500+ | NT$62.970 |
| 1000+ | NT$59.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$97.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC592105Copy
Manufacturer Standard Lead Time6 weeks
Order Code4771962
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to Free End
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to Free End
Cable Length - Metric
500mm
Product Range
-
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
