Print Page
FCR7350W
Banana Test Connector, 4mm, Socket, Panel PCB Mount, 24 A, 1 kV, Gold Plated Contacts, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350WCopy
Manufacturer Standard Lead Time6 weeks
Order Code4736281
Product RangeS16N-PC / S16N-2PC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$248.520 |
| 5+ | NT$235.090 |
| 10+ | NT$223.030 |
| 20+ | NT$212.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$248.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350WCopy
Manufacturer Standard Lead Time6 weeks
Order Code4736281
Product RangeS16N-PC / S16N-2PC Series
Technical Datasheet
GenderSocket
Connector MountingPanel PCB Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourWhite
Contact Material-
Contact Termination TypeThrough Hole Right Angle
Product RangeS16N-PC / S16N-2PC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
FCR7350W is a 4mm shrouded socket that mates with shrouded or unshrouded plugs.
- Gold plated
- 1KV CAT III - 24A rated
- White colour socket
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
S16N-PC / S16N-2PC Series
Connector Mounting
Panel PCB Mount
Voltage Rating
1kV
Connector Colour
White
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
