Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204407Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605387
Product RangeYA80 Series
Also Known AsYA80/D/RF/WR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,785.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,785.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204407Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605387
Product RangeYA80 Series
Also Known AsYA80/D/RF/WR
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones32 Tone
Sound Pressure Level (SPL)116dBA
IP / NEMA RatingIP65
Product RangeYA80 Series
Resonant Frequency-
Current Consumption309mA
External Depth153mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
153mm
Operating Temperature Max
55°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
116dBA
Product Range
YA80 Series
Current Consumption
309mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
