Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204720Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605393
Product RangeYL80 Series
Also Known AsYL80/N50/A/RF/WR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$14,400.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,400.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204720Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605393
Product RangeYL80 Series
Also Known AsYL80/N50/A/RF/WR
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeFlashing
Tones32 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)116dBA
Lens Diameter-
External Height276.5mm
Connection TypeWire Leaded
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeYL80 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Module Lens Colour
Amber
Tones
32 Tone
Sound Pressure Level (SPL)
116dBA
External Height
276.5mm
Operating Temperature Min
-25°C
Product Range
YL80 Series
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
