Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No212899Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605381
Product RangeFD40 Series
Also Known AsFD40/D00/R/12
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,696.820 |
| 5+ | NT$2,649.640 |
| 10+ | NT$2,602.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,696.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No212899Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605381
Product RangeFD40 Series
Also Known AsFD40/D00/R/12
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter-
Product RangeFD40 Series
IP / NEMA RatingIP65
Power Rating-
External Height91.5mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
91.5mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
FD40 Series
Power Rating
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
