Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19041051Copy
Order Code1368971
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19041051Copy
Order Code1368971
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage2.2VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity32mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 19041051 is a green panel-mount LED Indicator with black plastic bezel. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- 10% Voltage tolerance
- -20 to 60°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
32mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
