Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No8510LE15GRN-6.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code1231793
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$469.690 |
| 5+ | NT$423.350 |
| 10+ | NT$390.810 |
| 50+ | NT$376.090 |
| 100+ | NT$359.670 |
| 250+ | NT$287.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$469.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No8510LE15GRN-6.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code1231793
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED ColourGreen
Wavelength Typ517nm
Luminous Flux @ Test-
Supply Voltage12V
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test20mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Wavelength Typ
517nm
Supply Voltage
12V
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
20mA
MSL
-
LED Colour
Green
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
-
Power Rating
-
LED Module Type
Board + LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
