Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CMDA30CB15D13LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1228946 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$210.860 |
| 10+ | NT$173.380 |
| 25+ | NT$153.780 |
| 50+ | NT$146.770 |
| 100+ | NT$139.110 |
| 500+ | NT$123.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$210.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CMDA30CB15D13LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1228946 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Blue |
| LED Mounting | SMD |
| LED Case Size | - |
| Forward Current If | 400mA |
| Forward Voltage | 3.4V |
| Wavelength Typ | 475nm |
| Luminous Intensity | 11mcd |
| Viewing Angle | 130° |
| Lens Shape | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| LED Colour | Blue |
|---|---|
| LED Case Size | - |
| Forward Voltage | 3.4V |
| Luminous Intensity | 11mcd |
| Lens Shape | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 400mA |
| Wavelength Typ | 475nm |
| Viewing Angle | 130° |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
