Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | ILL3A0003ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1228901 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,868.860 |
| 5+ | NT$2,730.710 |
| 10+ | NT$2,561.650 |
| 50+ | NT$2,487.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,868.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | ILL3A0003ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1228901 |
| Technical Datasheet | |
| Product Range | - |
| LED Colour | Cool White |
| Luminous Flux @ Test | 96lm |
| Luminous Flux @ Max | - |
| Power Rating | 3.8W |
| Supply Voltage | - |
| Power Module Configuration | Circular |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 100°C |
Technical Specifications
| Product Range | - |
|---|---|
| Luminous Flux @ Test | 96lm |
| Power Rating | 3.8W |
| Power Module Configuration | Circular |
| Operating Temperature Max | 100°C |
| LED Colour | Cool White |
|---|---|
| Luminous Flux @ Max | - |
| Supply Voltage | - |
| Operating Temperature Min | -65°C |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .17 |
