Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3252-ALDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2457620RL
Cut Tape2457620
Product RangeGA3252 Series
Also Known AsGA3252-ALB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$314.140 | NT$314.14 |
| Total Price | NT$314.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$314.140 |
| 5+ | NT$270.310 |
| 10+ | NT$237.980 |
| 25+ | NT$215.080 |
| 50+ | NT$197.940 |
| 200+ | NT$182.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3252-ALDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2457620RL
Cut Tape2457620
Product RangeGA3252 Series
Also Known AsGA3252-ALB
Technical Datasheet
Inductance12µH
RMS Current (Irms)10A
Inductor Construction-
Saturation Current (Isat)6.5A
Product RangeGA3252 Series
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length23.88mm
Product Width23.88mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GA3252-ALB is a high-current surface-mount toroidal Power Inductor with ferrite core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - only pure water or alcohol recommended
Technical Specifications
Inductance
12µH
Inductor Construction
-
Product Range
GA3252 Series
Inductance Tolerance
± 20%
Product Width
23.88mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
6.5A
DC Resistance Max
0.017ohm
Product Length
23.88mm
Product Height
10.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
