Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-103MRCCopy
Order Code5130837
Product RangeLPS4018 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | NT$28.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$28,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-103MRCCopy
Order Code5130837
Product RangeLPS4018 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLPS4018 Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
DC Resistance Max
0.2ohm
Product Length
3.9mm
Product Height
1.7mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
