Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-104MLCCopy
Manufacturer Standard Lead Time16 weeks
Order Code5131600
Product RangeMSS1048 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 200+ | NT$65.460 |
| 1000+ | NT$56.090 |
| 2000+ | NT$49.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
NT$13,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-104MLCCopy
Manufacturer Standard Lead Time16 weeks
Order Code5131600
Product RangeMSS1048 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.48A
Inductor ConstructionShielded
Saturation Current (Isat)990mA
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.224ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.224ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
1.48A
Saturation Current (Isat)
990mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
