Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-332-10L
Order Code2457630
Product RangePCV-0 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$82.080 |
| 3+ | NT$78.050 |
| 5+ | NT$74.020 |
| 10+ | NT$69.990 |
| 20+ | NT$67.210 |
| 50+ | NT$64.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$82.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-332-10L
Order Code2457630
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)12.7A
Saturation Current (Isat)-
DC Resistance Max5000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
3.3µH
RMS Current (Irms)
12.7A
DC Resistance Max
5000µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067