Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-103MEDCopy
Order Code5131610
Product RangeXAL1010 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 300+ | NT$121.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
NT$36,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-103MEDCopy
Order Code5131610
Product RangeXAL1010 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)17.5A
Product RangeXAL1010 Series
Inductor Case / Package-
DC Resistance Max0.01475ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
DC Resistance Max
0.01475ohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
17.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
