Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-332MECCopy
Order Code5131624
Product RangeXAL6030 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 400+ | NT$63.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
NT$25,452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-332MECCopy
Order Code5131624
Product RangeXAL6030 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)12.2A
Product RangeXAL6030 Series
Inductor Case / Package-
DC Resistance Max0.02081ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
XAL6030 Series
DC Resistance Max
0.02081ohm
Product Length
6.56mm
Product Height
3.1mm
RMS Current (Irms)
8A
Saturation Current (Isat)
12.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
