Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-562MECCopy
Order Code5131629
Product RangeXAL6060 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | NT$71.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
NT$17,895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-562MECCopy
Order Code5131629
Product RangeXAL6060 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)9.9A
Product RangeXAL6060 Series
Inductor Case / Package-
DC Resistance Max0.0159ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
XAL6060 Series
DC Resistance Max
0.0159ohm
Product Length
6.56mm
Product Height
6.1mm
RMS Current (Irms)
10A
Saturation Current (Isat)
9.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
