Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-471MECCopy
Order Code5131636
Product RangeXFL4015 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | NT$49.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$49,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-471MECCopy
Order Code5131636
Product RangeXFL4015 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeXFL4015 Series
Inductor Case / Package-
DC Resistance Max8360µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XFL4015 Series
DC Resistance Max
8360µohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
11.2A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
