Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoSD10-2R2-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code1195350
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$87.160 |
| 100+ | NT$66.010 |
| 500+ | NT$60.170 |
| 1000+ | NT$39.390 |
| 3800+ | NT$35.150 |
| 7600+ | NT$34.020 |
| 11400+ | NT$32.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$87.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD10-2R2-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code1195350
Product RangeSD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeSD Series
DC Resistance Max-
Inductance Tolerance 20%
Product Length5.2mm
Product Width5.2mm
Product Height1mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SD Series
Inductance Tolerance
20%
Product Width
5.2mm
SVHC
Boric acid (14-Jun-2023)
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.65A
DC Resistance Max
-
Product Length
5.2mm
Product Height
1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
