Print Page
PSU550COLGOLDSILENT
AC/DC Enclosed Power Supply (PSU), ITE, 6 Outputs, 550 W, 3.3 VDC, 28 A, 5 VDC
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCOLORS-IT
Manufacturer Part NoPSU550COLGOLDSILENTCopy
Order Code1277268
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs6Outputs
Output Power Max550W
Output Voltage - Output 13.3VDC
Output Current - Output 128A
Output Voltage - Output 25VDC
Output Current - Output 235A
Output Voltage - Output 312VDC
Output Current - Output 330A
Output Voltage - Output 4-12V
Current, Output 4800mA
Input Voltage VAC230V AC
Power Supply Output TypeFixed
Product Range-
Product Overview
- Outputs: 4x 5.25", 1x 3.5", 1x 4-way, 1x 6-way PCIe and 2x SATA
- 20 or 24 pin motherboard power connector
- Large 12cm fan
- Dual 12V rails
- ATX 12V compliant for all types of CPU and mainboard
- Input is via IEC320 socket
- Power switch
- Gold cooling paint
- 230V ac, 50Hz
- Dimensions (HxWxD): 85 x 150 x 160mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
550W
Output Current - Output 1
28A
Output Current - Output 2
35A
Output Current - Output 3
30A
Current, Output 4
800mA
Power Supply Output Type
Fixed
No. of Outputs
6Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
230V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1