Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$66.880 |
| 10+ | NT$65.990 |
| 25+ | NT$62.200 |
| 50+ | NT$59.000 |
| 100+ | NT$55.840 |
| 500+ | NT$50.530 |
| 1000+ | NT$46.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1355
Order Code2409219
Technical Datasheet
Product Range-
Contact Configuration-
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VAC
Switching Power Max10W
Contact Resistance Max0.12ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
200VAC
Contact Resistance Max
0.12ohm
Operate AT Max
-
Contact Configuration
-
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429