Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$370.760 |
| 10+ | NT$333.640 |
| 25+ | NT$322.940 |
| 50+ | NT$317.940 |
| 100+ | NT$312.940 |
| 500+ | NT$306.690 |
| 1000+ | NT$300.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$370.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The S1750 is an aluminium housed Proximity Switch. Typical applications include position sensing, linear actuators, security switching, safety guards/devices.
- Change over contact form/style
- 400AC/DC Switching voltage
- 1A Maximum switching current
- 60W/VA Maximum switching capacity
- 15mm Make switching distance
- 24mm Break switching distance
- 100mΩ Maximum Contact resistance
- 4-core 0.75mm² Black PVC insulated, Br/Bl/Bla/G and Y cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Range Max
24mm
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
24mm
Supply Current
1A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092221