Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTBLUE
Manufacturer Part NoCB-OEMSPA312I-02
Order Code1351707
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONNECTBLUE
Manufacturer Part NoCB-OEMSPA312I-02
Order Code1351707
Technical Datasheet
Bluetooth ClassClass 1
Receiver Sensitivity Rx7 dBm
Supply Voltage Range3 V to 6 V
Operating Temperature Range-30 °C to 85 °C
Product Range-
Technical Specifications
Bluetooth Class
Class 1
Supply Voltage Range
3 V to 6 V
Product Range
-
Receiver Sensitivity Rx
7 dBm
Operating Temperature Range
-30 °C to 85 °C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85255000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028