Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-703-M12Copy
Order Code4623976
Product RangeDW-A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-703-M12Copy
Order Code4623976
Product RangeDW-A Series
Technical Datasheet
Sensing Range Max6mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeDW-A Series
Product Overview
The DW -A series Inductive Proximity Switch with long operating distance on most metals, extremely robust, one-piece stainless steel housing, including sensing face, PUR cable and S12 connector versions.
- PNP and NPN, normally open and normally close executions
- 6/10mm Rated operating distance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
6mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
DW-A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
