Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No78RS4
Order Code1301305
Technical Datasheet
Socket MountingPanel
Socket TerminalsQuick Connect
No. of Pins4Pins
Current Rating3A
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Socket Mounting
Panel
No. of Pins
4Pins
Voltage Rating
500Vrms
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Quick Connect
Current Rating
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
