Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EGG8C-1Copy
Order Code3587878
Your Part Number
34 In Stock
Need more?
34 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,015.920 |
| 5+ | NT$939.740 |
| 10+ | NT$863.550 |
| 25+ | NT$846.280 |
| 50+ | NT$829.010 |
| 100+ | NT$811.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,015.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EGG8C-1Copy
Order Code3587878
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Connector TerminalsWire Leaded
Connector MountingSnap-In, Flange Mount
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Connector Terminals
Wire Leaded
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Mounting
Snap-In, Flange Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089359
