Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC472M450DE5HCopy
Order Code1832259
Product RangeDCMC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC472M450DE5HCopy
Order Code1832259
Product RangeDCMC Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature4000 hours @ 85°C
PolarityPolar
Product RangeDCMC Series
Product Diameter76.2mm
Product Height130.2mm
Lead Spacing31.8mm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.8mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 85°C
Product Range
DCMC Series
Product Height
130.2mm
Ripple Current
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
