Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-12-01
Order Code1081619
Product Range9000 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9001-12-01
Order Code1081619
Product Range9000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9000 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
Alternatives for 9001-12-01
1 Product Found
Product Overview
The 9001-12-01 is a 4-pin moulded SIP Reed Relay with diode. This 9001-series SIP relay is the industry standard when high reliability and consistent performance are desired in a compact package. High reliability, hermetically sealed contacts for long life (tested up to 1 billion operations).
- High insulation resistance
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9000 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046