Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-05-01
Order Code1081620
Product Range9000 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-05-01
Order Code1081620
Product Range9000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9000 Series
Relay MountingThrough Hole
Coil Resistance350ohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
The 9000 series Moulded SIP Reed Relay with high performance. The SIP relay is the industry standard when high reliability and consistent performance is desired. It is a high performance relay ideally suited for automatic test equipment and many more applications. The specification tables allow selecting the appropriate relay for your application.
- High dielectric strength available
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Optional coil suppression diode protects coil drive circuits
- High insulation resistance - 10¹²Ω minimum (10¹³Ω typical)
- High reliability, hermetically sealed contacts for long life (tested to 1 billion operations)
Applications
Industrial, Automation & Process Control, Test & Measurement, Sensing & Instrumentation, RF Communications, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9000 Series
Coil Resistance
350ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041