Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | C543A-WMN-CCCKK141Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3217805 |
| Your Part Number | |
| Technical Datasheet |
243 In Stock
Need more?
243 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8.200 |
| 10+ | NT$7.650 |
| 100+ | NT$7.110 |
| 500+ | NT$6.760 |
| 1000+ | NT$6.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | C543A-WMN-CCCKK141Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3217805 |
| Technical Datasheet | |
| LED Mounting | Through Hole |
| Bulb Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.2V |
| Luminous Intensity | 22cd |
| Viewing Angle | 20° |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Specifications
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 22cd |
| Product Range | - |
| Bulb Size | T-1 3/4 (5mm) |
|---|---|
| Forward Voltage | 3.2V |
| Viewing Angle | 20° |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000316 |
