You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
88 826 054
Analogue Timer, Recycling, 0.1 s, 100 h, 7 Ranges, Solid State
- Manufacturer:
- CROUZET AUTOMATION CROUZET AUTOMATION
- Manufacturer Part No:
- 88 826 054
- Order Code:
- 1206987
- Technical Datasheet:
- 88 826 054 Datasheet
Alternatives for 88 826 054
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Recycling
- :
- 0.1s
- :
- 100h
- :
- 7Ranges
- :
- Solid State
- :
- 240VAC
- :
- 700mA
- :
- Screw Terminals
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$1,345.76 | |
5+ | NT$1,293.37 | |
10+ | NT$1,242.56 | |
20+ | NT$1,180.42 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.