Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCHES
Manufacturer Part No83732327Copy
Manufacturer Standard Lead Time1 weeks
Order Code2844145
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,057.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,057.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCHES
Manufacturer Part No83732327Copy
Manufacturer Standard Lead Time1 weeks
Order Code2844145
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration-
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max-
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max-
Contact Voltage DC Max-
SVHCLead
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
5A
Operating Force Max
-
Contact Current DC Max
-
SVHC
Lead
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210017
