Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No831613C6.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2781519
Product Range83161 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$184.070 |
| 5+ | NT$179.010 |
| 10+ | NT$168.290 |
| 20+ | NT$161.120 |
| 50+ | NT$152.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$184.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No831613C6.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2781519
Product Range83161 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact Current Max10.1A
Contact Voltage DC Nom-
Product Range83161 Series
Contact Voltage AC Nom-
Operating Force Max0.8N
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
10.1A
Product Range
83161 Series
Operating Force Max
0.8N
Microswitch Actuator
Pin Plunger
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
