Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 83870102Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2709731 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,884.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,884.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 83870102Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2709731 |
| Technical Datasheet | |
| Contact Current AC Max | 3A |
| Contact Voltage DC Max | 24V |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Contact Current AC Max | 3A |
|---|---|
| SVHC | Lead (21-Jan-2025) |
| Contact Voltage DC Max | 24V |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Morocco Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .250387 |
