Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88970568Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2921820 |
| Product Range | Millenium Evo Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$73,065.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73,065.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88970568Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2921820 |
| Product Range | Millenium Evo Series |
| Technical Datasheet | |
| No. of Inputs | 36Inputs |
| Current Rating | - |
| No. of Outputs | 8Outputs |
| Kit Contents | Smart Relay with Embedded Ethernet XDP24-E, Touch CTP104-E Performance, Ethernet Cable, USB Key |
| Supply Voltage Max | 28.8V |
| Product Range | Millenium Evo Series |
| SVHC | Lead |
Technical Specifications
| No. of Inputs | 36Inputs |
|---|---|
| No. of Outputs | 8Outputs |
| Supply Voltage Max | 28.8V |
| SVHC | Lead |
| Current Rating | - |
|---|---|
| Kit Contents | Smart Relay with Embedded Ethernet XDP24-E, Touch CTP104-E Performance, Ethernet Cable, USB Key |
| Product Range | Millenium Evo Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.681949 |
